Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.440 |
Price for:Each
Minimum: 1
Multiple: 1
€17.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMS-K-2M-MP-A
Order Code4073500
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-50°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max100°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FMS-K-2M-MP-A is ANSI type K magnetic strip thermocouple with miniature thermocouple plug. A flexible magnetic strip thermocouple capable of being attached to most ferro-magnetic surfaces, the large area of the magnet ensures good adhesion allowing simplicity of installation. Useful in a wide range of temperature monitoring applications, particularly in test and development.
- For use on ferro-magnetic surfaces, 2metres of cable with fitted miniature flat pin plug
- Type K thermocouple in a flexible magnetic strip for use on ferro-magnetic surfaces
- Magnetic strip 50 x 25 x 1mm, temperature range from -50°C to +100°C
- 2m PTFE insulated twisted pair lead
- Fitted miniature flat pin plug
- Positioned/seated in magnetic strip for surface measurement
- 1/0.3mm PTFE insulated twisted pair cable
- 2m cable length
- Sensor type K (nickel chromium/nickel aluminium) to IEC 584
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
100°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Sensing Temperature Min
-50°C
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2