Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.090 |
5+ | €34.280 |
10+ | €31.430 |
Price for:Each
Minimum: 1
Multiple: 1
€38.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMAA-30-05M
Order Code4212585
Product RangeUPMAA-30 Series
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeUPMAA-30 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
19.7ft
Jacket Colour
Blue
Product Range
UPMAA-30 Series
Cable Length - Metric
500mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174