Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRGIX604EC-BLK-30CM
Order Code4126601
Product RangeTRGIX604EC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €82.100 |
Price for:Each
Minimum: 1
Multiple: 1
€82.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX604EC-BLK-30CM
Order Code4126601
Product RangeTRGIX604EC Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorIX Type B Plug to RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeTRGIX604EC Series
Technical Specifications
LAN Category
Cat6a
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
300mm
Product Range
TRGIX604EC Series
Connector to Connector
IX Type B Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
11.8"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
Product traceability