Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRG865-P6B-15M
Order Code4206323
Product RangeTRG865-P6B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €188.080 |
Price for:Each
Minimum: 1
Multiple: 1
€188.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG865-P6B-15M
Order Code4206323
Product RangeTRG865-P6B Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product RangeTRG865-P6B Series
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
49.2ft
Connector Type B
RJ45 Plug
Cable Length - Metric
15m
Product Range
TRG865-P6B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability