Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD855SCR-5
Order Code4058389
Product RangeTRD855SCR Series
Technical Datasheet
187 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.140 |
10+ | €12.130 |
25+ | €12.120 |
100+ | €12.110 |
Price for:Each
Minimum: 1
Multiple: 1
€12.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SCR-5
Order Code4058389
Product RangeTRD855SCR Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourGrey
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRD855SCR Series
SVHCTo Be Advised
Product Overview
The TRD855SCR-5 is a Cat5e Patch Cord with 26AWG stranded conductors cable and a light gray PVC jacket. It connects RJ45 plug to RJ45 plug. It comes with clear polycarbonate (UL94V-0) plug housing, phosphor bronze contacts, black LSZH thermoplastic snagless boot, light gray PVC jacket and aluminized polyester shield for protection from EMI. It is ideal for use in indusial Ethernet networking applications, where EMI and RFI are present. This rugged RJ45 Cat5e Ethernet cable feature stranded conductor cable construction providing flexibility as well as a 100% foil shield.
- Cat5E rated for high speed Ethernet network performance
- 0 to 60°C Operating temperature range
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
1.5m
Product Range
TRD855SCR Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
5ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065772