Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €61.390 |
Price for:Each
Minimum: 1
Multiple: 1
€61.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00011-15F
Order Code3270442
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric4.57m
Current Rating15A
Voltage Rating125V
Jacket ColourBlack
Cable Length - Imperial15ft
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
15A
Jacket Colour
Black
Cable Length - Metric
4.57m
Voltage Rating
125V
Cable Length - Imperial
15ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.818596
Product traceability