Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €450.700 |
5+ | €394.360 |
10+ | €326.750 |
25+ | €292.950 |
50+ | €270.420 |
100+ | €252.390 |
Price for:Each
Minimum: 1
Multiple: 1
€450.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPDW1R-01132-NN5N
Order Code4214761
Technical Datasheet
No. of Channels1Channels
Wavelength Typ-
Optical Power-
Length80mm
Width60mm
Height12mm
Insertion Loss1.5dB
Return Loss40dB
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Optical Power
-
Width
60mm
Insertion Loss
1.5dB
Operating Temperature Min
0°C
Product Range
-
Wavelength Typ
-
Length
80mm
Height
12mm
Return Loss
40dB
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001