Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.000 |
5+ | €31.030 |
10+ | €29.000 |
25+ | €27.450 |
50+ | €26.380 |
100+ | €25.350 |
Price for:Each
Minimum: 1
Multiple: 1
€33.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGBH78MF
Order Code4215201
D Sub Connector AHigh Density D Sub
Convert From GenderPlug
Convert From Positions78Ways
D Sub Connector BHigh Density D Sub
Convert To GenderReceptacle
Convert To Positions78Ways
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
78Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Flash Plated Contacts
Convert From Gender
Plug
D Sub Connector B
High Density D Sub
Convert To Positions
78Ways
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401