Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL5CAR-1.5
Order Code4211403
Product RangeCTL5CAR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €103.100 |
| 5+ | €101.040 |
| 10+ | €98.980 |
| 25+ | €96.910 |
| 50+ | €94.850 |
| 100+ | €92.790 |
Price for:Each
Minimum: 1
Multiple: 1
€103.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL5CAR-1.5
Order Code4211403
Product RangeCTL5CAR Series
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BBNC Socket, x 5
Cable Length - Imperial1.5ft
Cable Length - Metric460mm
Jacket ColourGrey
Product RangeCTL5CAR Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
1.5ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
BNC Socket, x 5
Cable Length - Metric
460mm
Product Range
CTL5CAR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147417