Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMUAMB5-1M
Order Code2300463
Product RangeCSMUAMB5 Series
Technical Datasheet
37 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.430 |
10+ | €11.780 |
25+ | €11.740 |
100+ | €11.730 |
250+ | €11.720 |
500+ | €11.710 |
Price for:Each
Minimum: 1
Multiple: 1
€13.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAMB5-1M
Order Code2300463
Product RangeCSMUAMB5 Series
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Plug
Connector AUSB Type A Plug
Connector BMini USB Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCSMUAMB5 Series
Product Overview
The CSMUAMB5-1M is a Premium USB Cable with mini USB A plug to mini USB B 5-position plug. Highest quality USB cables allow for transfer rates up to 480Mbps. This cable allows for simple "plug and play" connections for devices equipped with mini-USB 5-position ports. Twisted pair data lines help reduce crosstalk while 28AWG power conductors enable power transfer from host to peripheral. It is suitable for PC peripheral interconnects, portable data storage and printer interface.
- USB cable assembly, type A male to mini-type B 5-position male connectors
- USB Revision 1.0, 1.1 and 2.0 compliant
- Simple plug and play connections from USB hosts and peripherals
- Foil plus braid shield provides maximum protection against EMI/RFI
Applications
Computers & Computer Peripherals, Test & Measurement, Portable Devices
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Connector B
Mini USB Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
CSMUAMB5 Series
Connector A
USB Type A Plug
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CSMUAMB5-1M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752