Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMUAA-1M
Order Code2300462
Product RangeCSMUAA Series
Technical Datasheet
101 In Stock
8 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.690 |
| 10+ | €12.870 |
| 25+ | €11.480 |
| 100+ | €10.930 |
| 250+ | €10.250 |
| 500+ | €10.180 |
Price for:Each
Minimum: 1
Multiple: 1
€15.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAA-1M
Order Code2300462
Product RangeCSMUAA Series
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeCSMUAA Series
Product Overview
The CSMUAA-1M is a 1m premium USB 2.0 Cable with type A male to type A male connectors, PVC jacket and 30μ (0.762μm) gold. Twisted pair data lines help reduce crosstalk while 20AWG power conductors enable maximum power transfer. Standard USB applications require cable assembly with A-B connectors.
- Moulded backshells provide durability and increased strength at cable entry point
- Transfer rates up to 480Mbps meets USB 2.0 requirements
- Foil plus braid shield provides maximum protection against EMI/RFI
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Grey
Product Range
CSMUAA Series
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CSMUAA-1M
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235