Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €161.060 |
| 5+ | €148.990 |
| 10+ | €136.920 |
| 25+ | €128.360 |
| 50+ | €123.260 |
| 100+ | €120.790 |
Price for:Each
Minimum: 1
Multiple: 1
€161.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCMB24-1M
Order Code4058254
Technical Datasheet
Connector Type AIEEE 488 (GPIB)
Connector Type BIEEE 488 (GPIB)
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBeige
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 488 (GPIB)
Cable Length - Imperial
3.3ft
Jacket Colour
Beige
SVHC
To Be Advised
Connector Type B
IEEE 488 (GPIB)
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Alternatives for CMB24-1M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294386