Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAU2A-3IN1MAG-2M
Order Code4206338
Product RangeCAU2A-3IN1MAG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €32.460 |
Price for:Each
Minimum: 1
Multiple: 1
€32.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU2A-3IN1MAG-2M
Order Code4206338
Product RangeCAU2A-3IN1MAG Series
Technical Datasheet
Connector to ConnectorUSB Type A Plug to Lightning Plug, Micro USB B5 Plug, USB Type C Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourRed
Electronic Marking-
Product RangeCAU2A-3IN1MAG Series
Technical Specifications
Connector to Connector
USB Type A Plug to Lightning Plug, Micro USB B5 Plug, USB Type C Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Red
Product Range
CAU2A-3IN1MAG Series
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989
Product traceability