Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
400 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €1.410 |
200+ | €1.270 |
400+ | €1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€146.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE106K050R0400
Order Code4628537RL
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
ESR0.4ohm
Ripple Current642mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
ESR
0.4ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Max
125°C
Voltage(DC)
50V
Ripple Current
642mA
Product Width
4.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability