Print Page
Image is for illustrative purposes only. Please refer to product description.
840 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.906 |
3000+ | €0.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€906.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM830120
Order Code4162524
Technical Datasheet
Antenna Case Size8mm x 3mm x 1.33mm
Centre Frequency 11.575GHz
Centre Frequency 21.603GHz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Case Size
8mm x 3mm x 1.33mm
Centre Frequency 2
1.603GHz
SVHC
No SVHC (17-Dec-2015)
Centre Frequency 1
1.575GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000199
Product traceability