Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €26.290 |
Price for:Each
Minimum: 1
Multiple: 1
€26.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM830120-02
Order Code4062342
Technical Datasheet
Silicon ManufacturerKyocera AVX
Silicon Core NumberM830120
Kit Application TypeWireless Connectivity
Application Sub TypeGPS, Galileo, BeiDou & GLONASS Navigation Systems
Kit ContentsDemo Board M830120
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Demo board for M830120 ceramic antenna
- Tuned for L1, L2, L5, L6 band
- Supports 1575.2MHz / 1227.6MHz / 1176.45MHz frequency
- Antenna assembly on PCB board
- 90 x 80 mm PCB with SMA connector
Technical Specifications
Silicon Manufacturer
Kyocera AVX
Kit Application Type
Wireless Connectivity
Kit Contents
Demo Board M830120
SVHC
No SVHC (17-Dec-2015)
Silicon Core Number
M830120
Application Sub Type
GPS, Galileo, BeiDou & GLONASS Navigation Systems
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability