Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoHP1206A1100ASTR/500
Order Code4661372
Product RangeHP Series
Technical Datasheet
500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.710 |
10+ | €7.110 |
50+ | €6.170 |
100+ | €5.810 |
200+ | €5.420 |
500+ | €5.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHP1206A1100ASTR/500
Order Code4661372
Product RangeHP Series
Technical Datasheet
Filter TypeHigh Pass
No. of Pins4Pins
Pass Band Frequency1.1GHz
RF Filter Applications5G / 6G, Base Station, Defense, Handheld Radio, Mobile Communications
Filter Case Style1206 [3216 Metric]
Product RangeHP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
High Pass
Pass Band Frequency
1.1GHz
Filter Case Style
1206 [3216 Metric]
SVHC
No SVHC (21-Jan-2025)
No. of Pins
4Pins
RF Filter Applications
5G / 6G, Base Station, Defense, Handheld Radio, Mobile Communications
Product Range
HP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability