Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9155002541006
Order Code4243829
Product Range9155-500 Series
Technical Datasheet
255 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.876 |
25+ | €0.723 |
75+ | €0.689 |
200+ | €0.646 |
500+ | €0.615 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9155002541006
Order Code4243829
Product Range9155-500 Series
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating125VAC
Contact GenderPin
No. of Contacts2 Contact
Battery TerminalsSMD
Product Range9155-500 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Material
Beryllium Copper
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (17-Dec-2015)
Voltage Rating
125VAC
No. of Contacts
2 Contact
Product Range
9155-500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001