Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.050 |
| 10+ | €2.640 |
| 25+ | €2.430 |
| 50+ | €2.300 |
| 100+ | €2.150 |
| 500+ | €2.040 |
Price for:Each
Minimum: 1
Multiple: 1
€3.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9003329
Order Code4723969
Technical Datasheet
Antenna BandS-Band
Antenna TypePatch
Frequency Range1.98GHz to 2.02GHz
VSWR-
Peak Gain / Gain4.6 dBi
Antenna MountingAdhesive / Pin
Product Range-
ProtocolNTN
Operating Temperature Min-
Operating Temperature Max-
Antenna PolarisationLeft Hand Circular
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Band
S-Band
Frequency Range
1.98GHz to 2.02GHz
Peak Gain / Gain
4.6 dBi
Product Range
-
Operating Temperature Min
-
Antenna Polarisation
Left Hand Circular
Antenna Type
Patch
VSWR
-
Antenna Mounting
Adhesive / Pin
Protocol
NTN
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability