Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No209159002101916
Order Code4243818
Product Range9159 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1400+ | €0.539 |
4200+ | €0.499 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 1400
€754.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No209159002101916
Order Code4243818
Product Range9159 Series
Technical Datasheet
Product Range9159 Series
No. of Contacts2Contacts
GenderSocket
Pitch Spacing3mm
Contact Termination TypeSurface Mount Right Angle
No. of Rows1Rows
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
9159 Series
Gender
Socket
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper
No. of Contacts
2Contacts
Pitch Spacing
3mm
No. of Rows
1Rows
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001