Print Page
6 In Stock
10 more incoming. You can reserve stock now
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €39.190 |
10+ | €36.080 |
20+ | €34.830 |
Price for:Each
Minimum: 1
Multiple: 1
€39.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Low viscosity, UV curing Acrylic adhesive, very high strengh bond. For bonding rigid transparent plastics like PVC and polycarbonate. Suitable for asembling disposable medical devices.
Technical Specifications
Adhesive Type
Acrylic
Cure
UV
Dispensing Method
Bottle
Weight
50g
SVHC
To Be Advised
Adhesive Colour
Transparent
Tensile Strength
-
Volume
-
Product Range
Krylex
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
UN Hazard Code:3082