Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKRYLEX
Manufacturer Part NoKR416, 50ML
Order Code3289184
Technical Datasheet
Adhesive Type-
StrengthMedium Strength
Viscosity-
Adhesive ColourBrown / Yellow
Dispensing MethodBottle
Volume50ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
KR416 is a single component, low-medium viscosity, medium strength, non-permanent, anaerobic retaining compound for the bonding of close fitting cylindrical parts. The product cures when confined in the absence of air between close-fitting metal surfaces, once applied, parts slip together easily, lubricated by the adhesive. The advanced medium strength formulation of KR416, will allow assemblies to be easily dismantled for servicing and component re-use.
Technical Specifications
Adhesive Type
-
Viscosity
-
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Strength
Medium Strength
Adhesive Colour
Brown / Yellow
Volume
50ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0209
UN Hazard Code:3082