Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
KB304 is a metal bonding instant adhesive that has been formulated specifically to bond metals to metals, metals to plastics and metals to rubbers, but is also gives a High Strength bond on a wide range of other substrates. Suitable for use on close fitting parts and smooth even, surfaces.
- Ideal for bonding grit blasted steel, etched aluminium, and zinc dichromate.
- 3 - 25 second bond time
- Low viscosity
- Works well in automated dispensing systems
- Temperature range -50° - +80°C
- Clear cured product
- Bonding metal to metal or to other substrates, general bonding and repair, product assembly and manufacturing
- Max gap fill - 0.10mm
- Ideal for bonding grit blasted steel, etched aluminium, and zinc dichromate.
- Pin in cap - to prevent bonding of top
Technical Specifications
Viscosity
Low Viscosity
Weight
20g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
No SVHC (15-Jan-2018)
Product Range
Krylex
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
UN Hazard Code:3334