Print Page
15 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €12.220 |
10+ | €11.660 |
20+ | €11.090 |
Price for:Each
Minimum: 1
Multiple: 1
€12.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Medium viscosity, instant adhesive specially formulated to give superior bond performance on all types of plastic and rubber substrates, when bonding themselves or to other materials. KB244 will also give High Strength bonds on most other common substrates. Suitable for use on close fitting parts and smooth even, surfaces.
- Widely adopted for the electronics, automotive and white goods industries
- 10 second bond time
- Low viscosity
- Works well in automated dispensing systems
- Temperature range -50° - +80°C
- Clear cured product
- Pin in cap - to prevent bonding of top
- Max gap fill - 0.15mm
- Best cure forms in confined space and close tolerance parts
Technical Specifications
Viscosity
Low Viscosity
Weight
20g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
Krylex
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
UN Hazard Code:3334