Print Page
10 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €12.770 |
10+ | €12.180 |
20+ | €11.580 |
Price for:Each
Minimum: 1
Multiple: 1
€12.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Extra high viscosity, general purpose, instant adhesive. suitable for bonding a wide range of materials including plastics, rubbers, ceramics and other common substrates. Ideal for parts that do not fit together perfectly, for rough surfaces or when time is required to align parts before curing.
- Good gap filling properties
- 10 - 60 second bond time
- High viscosity
- Works well in automated dispensing systems
- Temperature range -50° - +80°C
- Clear cured product
- General bonding & repair, product assembly, mounting stand offs, edge guides and stiffeners to circuit boards, tamper proofing and industrial manufacture.
- Max gap fill - 0.20mm
- Pin in cap - to prevent bonding of top
- Widely adopted for use in the electronics and white goods manufacturing
Technical Specifications
Viscosity
High Viscosity
Weight
20g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
No SVHC (15-Jan-2018)
Product Range
Krylex
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
UN Hazard Code:3334