Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
KB084 is a low odour, low bloom instant adhesive. Formulated for cosmetically critical applications, chlorosis (whitening/frosting) adjacent to bondlines, common with other cyanoacrylate adhesives is virtually eliminated. can be used as a post-assembly adhesive. The reduced odour improves worker comfort in use.
- Wicks between closely fitting substrates
- 5 - 50 second bond time
- Low viscosity - penetrating grade
- Will not attack low density foams such as expanded polystyrene
- Temperature range -50° - +70°C
- Clear cured product
- Jewellery assembly, various optical products, and general industrial manufacturing processes where odour/fumes are an issue
- Max gap fill - 0.05mm
- Pin in cap - to prevent bonding of top
Technical Specifications
Viscosity
Very Low Viscosity
Weight
20g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
Krylex
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
UN Hazard Code:3334