Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
Very low viscosity, surface insensitive, rapid bonding instant adhesive.The very low viscosity of KB0641 allows the adhesive to wick between closely fitting substrates and can be used as a post assembly adhesive. KB0641 will also give High Strength bonds on most other common materials.
- Fast curing time
- 1 - 15 second bond time
- Low viscosity - penetrating grade
- Works well in automated dispensing systems
- Temperature range -50° - +80°C
- Clear cured product
- Pin in cap - to prevent bonding of top
- Max gap fill - 0.05mm
- Widely adopted for use in the electronics and white goods manufacturing
Technical Specifications
Viscosity
Low Viscosity
Weight
20g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
Krylex
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
UN Hazard Code:3334