Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €18.240 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€18.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKRYLEX
Manufacturer Part No200994KBX200G
Order Code3103873
Technical Datasheet
Applicator TypeAdhesives
Product Range-
SVHCTo Be Advised
Product Overview
Bayonet mixer nozzle, 200g syringe
- Promotes the correct mix ratio of two component adhesives and sealants
- Allows accurate delivery of adhesives on to components and substrates
- Ensures consistent and even flow of product
- 18 element helical design
Technical Specifications
Applicator Type
Adhesives
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39235010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0123