Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoVIDEO 90, 200ML
Order Code4166540
Product RangeVIDEO 90
Also Known As72309 , 1035344
10 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €14.860 |
Price for:Each
Minimum: 1
Multiple: 1
€14.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoVIDEO 90, 200ML
Order Code4166540
Product RangeVIDEO 90
Also Known As72309 , 1035344
Dispensing MethodAerosol
Volume200ml
Weight-
Product RangeVIDEO 90
SVHCNo SVHC (07-Nov-2024)
Product Overview
VIDEO 90 is a special cleaning agent for magnetic heads, picture- and sound heads or optical laser system. IT is recommended to clean sensitive surfaces. The special cleaner removes dust, tape wear dirt, oil and grease. Can be used on hard to reach parts. Dries very quickly without leaving a residue. Application areas are like magnetic heads, picture- and sound heads, disk drives, CD, DVD players, tape recorders, optical laser systems and sensors and projectors.
- 200ml aerosol fill size
- Ensures clean magnetic heads
- Mildly of solvent odour
- Flash point is <lt/>0°C
Technical Specifications
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Volume
200ml
Product Range
VIDEO 90
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950