Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoREINIGER 601 200ML
Order Code801021
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsElectrical, Electronics, Mechanical
Dispensing MethodCan
Volume200ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The REINIGER 601 200ML is a quick drying Solvent Cleaner for use on most materials without leaving a residue. Cleaner 601 is free of chlorinated and aromatic hydrocarbons. The special precision cleaner is suitable for use on electronic devices and components and for thorough cleaning of fine mechanics. Due to the mild cleaning power, this cleaner is specially suited for sensitive components or materials. The cleaner 601 also works fine on glass, rubber and most plastics.
- Light solvent smell
Applications
Maintenance & Repair
Technical Specifications
Cleaner Type
-
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
Electrical, Electronics, Mechanical
Volume
200ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:34025010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
UN Hazard Code:1950