Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoPRINTER 66 200ML
Order Code801033
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsMechanical, Printers
Dispensing MethodCan
Volume200ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The PRINTER 66 200ML is a Printer-head Cleaner dissolves ink residues, grease soiling and paper-dust. It cleans rubber rollers. Antistatic additives help to prevent damage due to electrical discharge.
Applications
Maintenance & Repair
Technical Specifications
Cleaner Type
-
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
Mechanical, Printers
Volume
200ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:34025090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:1950