Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoPRINTER 66, 200ML
Order Code4166523
Product RangePRINTER 66
Also Known As73009 , 1035362
24 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €13.400 |
Price for:Each
Minimum: 1
Multiple: 1
€13.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoPRINTER 66, 200ML
Order Code4166523
Product RangePRINTER 66
Also Known As73009 , 1035362
Dispensing MethodAerosol
Volume200ml
Weight-
Product RangePRINTER 66
SVHCNo SVHC (07-Nov-2024)
Product Overview
PRINTER 66 is an effective cleaning agent for printer heads. Abraded metal deposits, ribbon residues, hardened oils, greases and other soiling, which can interfere with performance, can all be removed by PRINTER 66. This PRINTER 66 cleans quickly and effectively inject printers, laser printers, fax machines typewriters etc. It dissolves ink and ink remains from print heads, print cartridges, paper feeders, rollers, dot matrix print heads and typewriter mechanisms.
- 200ml fill size
- Solvent mix for cleaning print heads, free of chlorinate and aromatic hydrocarbons
- An effective mixture of solvents, which dissolves and removes ink, paint and toner residues
- Degreases the whole printer unit
- Colourless liquid appearance
- Density at 20°C is 0.70 g/cm³
- Flashpoint is <lt/>0°C
- Evaporation rate (ether = 1) is ca. 11
Technical Specifications
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Volume
200ml
Product Range
PRINTER 66
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950