Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.060 |
25+ | €7.430 |
50+ | €6.990 |
Product Information
Product Overview
LABEL OFF 50 is a solvent mixture based on natural terpenes, free of CFC’s and HCFC’s. LABEL OFF 50 penetrates the label paper and dissolves the underlying adhesive. Most paper labels can be removed easily in one go after only 2 minutes without damaging the underlying surface. Ideal wherever the removal of adhesive labels is a problem like office equipment, address and production stickers, identification labels on shelves, drawers or containers, labels on spare parts and tools, price indicating labels and laboratory labels on flasks and bottles. The action time of LABEL OFF 50 is over 15 minutes. Therefore in case of mass production, a multitude of labels can be sprayed. The solvent evaporates after some time without leaving a trace. LABEL OFF 50 is very good at dissolving many sticky substances. It is therefore ideal for removing tree resin, chewing gum and tar. Also adhesive remains following the removal of a label, can be dissolved and wiped off.
- 100ML aerosol fill size
- For easy removal of self-adhesive labels
- Easy removal of natural greases, resins, finger prints
- Strong orange smell
- 0.74g/cm³ density at 20°C
- Flashpoint is <lt/>0°C
Technical Specifications
Label Remover
Aerosol
-
No SVHC (07-Nov-2024)
Address/Production Stickers, Office Equipment, Labels on Spare Parts/Tools, Price Indicating Labels
100ml
LABEL OFF 50
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate