Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoKONTAKTLS, 500ML
Order Code4166507
Product RangeKONTAKT LS
Also Known As30169 , 1030465
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
12+ | €17.290 |
Price for:Each
Minimum: 12
Multiple: 12
€207.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoKONTAKTLS, 500ML
Order Code4166507
Product RangeKONTAKT LS
Also Known As30169 , 1030465
Dispensing MethodSpray Bottle
Volume500ml
Weight-
Product RangeKONTAKT LS
SVHCNo SVHC (07-Nov-2024)
Product Overview
KONTAKT LS is a circuit board flushing liquid with mix of active ingredients for removing dirt from electrical systems, -devices, -motors and control cabinets. For quick and residue-free cleaning with high spray pressure. Special flushing liquid with high dissolving capacity for oil, grease and industrial deposits. Used for residue-free removal of dirt from control cabinets and electric motors. For quick cleaning and degreasing of circuit boards, cables, plugs, electronic components etc.
- 500ml fill size
- The effective circuit board flush for electrical systems and devices
- High spray pressure thanks to the special gun spray head
- Large 500ML spray can with 95% active ingredient content
- Compatible with all common materials in electronics
- Clear, colourless liquid appearance
- Density at 20°C is 0.74g/cm³
- Flash point is <lt/>0 °C
Technical Specifications
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (07-Nov-2024)
Volume
500ml
Product Range
KONTAKT LS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950