Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoKONTAKT WL 400ML
Order Code2142403
Also Known AsGTIN UPC EAN: 5412386710131
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoKONTAKT WL 400ML
Order Code2142403
Also Known AsGTIN UPC EAN: 5412386710131
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsElectronics
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The KONTAKT WL 400ML is an universal Spray Cleaner with a broad application spectrum and a high material compatibility. It dries within minutes without leaving a residue. It dissolves reliably fatty and oily pollutants as well as water-soluble crystalline remains.
- Clear, Colourless Liquid Appearance
- Washes Away Dissolved Oxides, Grease and Dirt
Applications
Industrial
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Electronics
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
UN Hazard Code:1950