Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.630 |
25+ | €7.040 |
50+ | €6.610 |
Product Information
Product Overview
KONTAKT WL is a spray cleaner for the entire electronics. Solvent mixture with 5 active components to clean a variety of dirt. Free from CFC’s and HCFC’s. KONTAKT WL is a universal cleaner with a broad application spectrum and a high material compatibility. It dries within minutes without leaving a residue. It dissolves reliably fatty and oily pollutants as well as water-soluble crystalline remains. As dirt remover for the entire electronics and mechanics e.g. Contact surfaces of plugs, potentiometers or relays, printed circuit boards, electronic components, fine mechanical gears and engines, housing and fittings, switch boxes and tools. Also removes e.g. ball point and felt pen marks or resinified polymer residues on stored equipment. It is also optimally suited for the removal of residues after KONTAKT 60 has been used.
- 100ml aerosol fill size
- Clear, colourless liquid appearance
- Mild smell
- 0.77g/cm³ density at 20°C
- Flashpoint is <lt/>0°C
Technical Specifications
Dirt Remover
Aerosol
-
No SVHC (07-Nov-2024)
Contacts, Electronics, PCBs
100ml
KONTAKT WL
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate