Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.040 |
25+ | €9.260 |
50+ | €8.700 |
Product Information
Product Overview
KONTAKT SUPER 10 is a highly efficient switch and contact cleaner. It offers a combination of high purity electrical cleaning and mechanical lubrications for contacts, switches and relays. This cleaner removes grease, tarnish, and other contamination from contact surfaces and leaves a protective lubricating film. Cuts voltage drop between contacts by increasing the surface area and reducing resistance. It eliminates contact bounce and stops the damage which can be caused by arcing between contacts. It is used for repairing vintage radio’s, amplifiers, mixers, electric guitars & basses, fix all types of sounds crackels, potentiometer type controls and switches and sliding contacts.
- 200ml aerosol fill size
- Residual film resists drying and the attraction of dust
- Improves the current flow and protects against friction
- Excellent lubricant for contacts
- Clear liquid appearance
- Solvent odour
- Flashpoint is <lt/>0°C
- Density at 25°C is 0.7
- Temperature range from -45°C to 150°C
- Soluble in hydrocarbon solvents, insoluble in water
Technical Specifications
Contact Cleaner
Aerosol
-
No SVHC (07-Nov-2024)
Fix All Types of Sounds Crackels, Potentiometer Type Controls, Switches and Sliding Contacts, Relays
200ml
KONTAKT SUPER 10
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate