Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.000 |
25+ | €11.980 |
50+ | €11.260 |
Product Information
Product Overview
KONTAKT IPA is a high purity isopropanol (Propanol-2, Isopropylacohol) as an universal alcohol based cleaner. It is based on high-purity isopropanol (99.7%) and consequently cleans without leaving a residue. The alcohol has high material compatibility, dries within minutes and dissolves fatty and water-soluble dirt. This classical cleaner is highly flammable and due to its aerosol packaging becomes much safer and easier in handling. No fall over storage recipients – reduced ignition risk, compared to bulk, less stringent industrial safety storage demands, no contamination leading to residue formation, easy handling and use, precise dosing with one hand. Applications are for example, above all, the cleaning of optical lenses, mirrors or high glossy surfaces, Cleaning of video and audio heads and the cleaning of moving parts, rubber rollers or small gears.
- 200ml aerosol fill size
- Universal cleaner for electronics, fine mechanics and optics
- Colourless, clear liquid appearance
- Density at 20°C is 0.79g/cm³
- Flashpoint is 12°C
- Evaporation rate (ether = 1) is 11
- Purity (without propellant) is at least 99.7%
- Water content is <lt/>0.2%
Technical Specifications
General Purpose
Aerosol
-
No SVHC (07-Nov-2024)
Electrical, Mechanical and Optical
200ml
KONTAKT IPA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate