Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoKONTAKT GOLD 2000 200ML
Order Code817818
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoKONTAKT GOLD 2000 200ML
Order Code817818
Technical Datasheet
Lubricant TypeOil
Dispensing MethodAerosol
Volume200ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The KONTAKT GOLD 2000 200ML is a long-lasting and temperature-resistant Synthetic Polyphenyl Ether Lubricant. The synthetic oil forms extremely thin layers with minimum influence on the contact resistance of electrical contacts. The lubricant has proved to be particularly effective for contacts with surface coatings of soft metals, e.g. gold, silver and tin. The corrosion-inhibiting effect of noble-metal coatings is improved considerably because they are no longer scratched by mechanical loads and vibrations.
- 5°C Pour point
- Up to 200°C prolonged temperature resistance
Applications
Maintenance & Repair
Technical Specifications
Lubricant Type
Oil
Volume
200ml
Product Range
-
Dispensing Method
Aerosol
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:34031980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:1950