Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoHEAT SINK COMPOUND, 100 G
Order Code4166499
Also Known As32716 , 1031757
23 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €37.710 |
Price for:Each
Minimum: 1
Multiple: 1
€37.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoHEAT SINK COMPOUND, 100 G
Order Code4166499
Also Known As32716 , 1031757
Dispensing MethodSyringe
Volume-
Weight100g
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
HEAT SINK COMPOUND is a compound to increase the thermal conductivity and the efficient heat dissipation at electronic components. Suitable for applications such as printed circuit boards, electronic components and control assemblies.
- 100g fill size
- High thermal conductivity
- Excellent moisture buffer
- Low metallic impurity content
- Paste appearance
- White colour
- Characteristic odour
- 2.3g/cm³ density at 20°C
- Operating temperature range from -50°C to 300°C
Technical Specifications
Dispensing Method
Syringe
Weight
100g
SVHC
No SVHC (07-Nov-2024)
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:3077