Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoDEGREASER 65, 400ML
Order Code4166488
Product RangeDEGREASER 65
Also Known As11313 , 1030181
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
12+ | €22.400 |
Price for:Each
Minimum: 12
Multiple: 12
€268.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoDEGREASER 65, 400ML
Order Code4166488
Product RangeDEGREASER 65
Also Known As11313 , 1030181
Cleaner TypeDegreaser
Cleaner ApplicationsElectrical
Dispensing MethodAerosol
Volume400ml
Weight-
Product RangeDEGREASER 65
SVHCNo SVHC (07-Nov-2024)
Product Overview
DEGREASER 65 is an ensures clean contacts for electric motors and equipment. Solvent mix for oil and water-soluble dirt. Free from chlorinated and aromatic hydrocarbons. DEGREASER 65 is developed for cleaning of electro motors and metal surfaces, without leaving a residue. A balanced drying time, flash point and cleaning power allows a relative easy and effective cleaning. DEGREASER 65 is recommended as cleaner and degreaser for heavy contaminations on electro motors, high tension switches, insulators, switchboards. The cleaner dissolves heavy oil, grease and resin contaminations. Also mixes of oil, salts and water are easily removed.
- 400ml aerosol fill size
- Density is 0.808g/cm³
- Flash point is 25°C
- Evaporation rate (vs ether = 1) is 19
- Boiling range from 100°C till 170°C
- Kauri Butanol value is <gt/> 150
- Viscosity of 0.76mPa.s
- Surface tension of 23mN/m
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Electrical
Volume
400ml
Product Range
DEGREASER 65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950