Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoDEGREASER 65, 200ML
Order Code837957
Product RangeDEGREASER 65
Also Known As11309 , 1030179
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoDEGREASER 65, 200ML
Order Code837957
Product RangeDEGREASER 65
Also Known As11309 , 1030179
Technical Datasheet
Cleaner TypeDegreaser
Cleaner ApplicationsElectrical
Dispensing MethodAerosol
Volume200ml
Weight-
Product RangeDEGREASER 65
SVHCTo Be Advised
Product Overview
DEGREASER 65 is an ensures clean contacts for electric motors and equipment. Solvent mix for oil and water-soluble dirt. Free from chlorinated and aromatic hydrocarbons. DEGREASER 65 is developed for cleaning of electro motors and metal surfaces, without leaving a residue. A balanced drying time, flash point and cleaning power allows a relative easy and effective cleaning. DEGREASER 65 is recommended as cleaner and degreaser for heavy contaminations on electro motors, high tension switches, insulators, switchboards. The cleaner dissolves heavy oil, grease and resin contaminations. Also mixes of oil, salts and water are easily removed.
- 200ml aerosol fill size
- Density is 0.808g/cm³
- Flash point is 25°C
- Evaporation rate (vs ether = 1) is 19
- Boiling range from 100°C till 170°C
- Kauri Butanol value is <gt/> 150
- Viscosity of 0.76mPa.s
- Surface tension of 23mN/m
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Aerosol
Weight
-
SVHC
To Be Advised
Cleaner Applications
Electrical
Volume
200ml
Product Range
DEGREASER 65
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:1950