Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoSMR 13016
Order Code1218902
Product RangeSMR13016
Technical Datasheet
206 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.310 |
5+ | €5.710 |
10+ | €5.540 |
20+ | €5.080 |
50+ | €4.460 |
Price for:Each
Minimum: 1
Multiple: 1
€8.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoSMR 13016
Order Code1218902
Product RangeSMR13016
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles-
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeSMR13016
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max50V
SVHCOctamethylcyclotetrasiloxane (23-Jan-2024)
Product Overview
The SMR 13016 is a 16-position Microminiature Rotary Switch with hexadecimal coding and reflow-soldering. The SMR13016 series switch has gold-plated phosphor bronze contacts, stainless steel frame and gold over nickel plated phosphor bronze terminal.
- <lt/>200mΩ Maximum contact resistance
- <gt/>1000MΩ at 100VDC Insulation resistance
- 250V, 50Hz for duration of one minute Dielectric strength
Applications
Industrial
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
50V
No. of Poles
-
Contact Current AC Max
-
Product Range
SMR13016
Contact Current DC Max
-
SVHC
Octamethylcyclotetrasiloxane (23-Jan-2024)
Technical Docs (1)
Alternatives for SMR 13016
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Octamethylcyclotetrasiloxane (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363