Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €15.220 |
Price for:Each
Minimum: 1
Multiple: 1
€15.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 90 01
Order Code4256107
Technical Datasheet
Blade Length35mm
For Use WithMetal and Wood 98 90 PUK Saw
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Saw blades for PUK® saw 98 90
- Used for metal and wood with 25 teeth per inch, exchangeable
- Dimension is 35 x 10mm
Technical Specifications
Blade Length
35mm
Product Range
-
For Use With
Metal and Wood 98 90 PUK Saw
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053