Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,284.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,284.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 67 25
Order Code4292690
Technical Datasheet
Matting TypeInsulating, High Voltage
Mat MaterialRubber
Length10m
Width1m
Mat Colour-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Matting Type
Insulating, High Voltage
Length
10m
Mat Colour
-
SVHC
No SVHC (27-Jun-2018)
Mat Material
Rubber
Width
1m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):40