Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | €45.810 |
Price for:Each
Minimum: 6
Multiple: 6
€274.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Hexagonal socket screw with internal square 3/8"
- Hex socket 3/8" drive for metric internal hexagonal socket screws
- 6-point design for less slipping and rounding of corners
- For widths across flats 5mm
- 1000V plastic dipped
- Chrome plated special tool steel
- For metric internal hexagonal head screws, basic tool chrome-plated
- DIN 7422 DIN EN 60900 IEC 60900 standard, red colour
- Dimension is 75 x 19 x 19mm, 9mm length of non-insulated blade ±2
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059