Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No94 15 215
Order Code876290
Also Known AsGTIN UPC EAN: 4003773046011
Technical Datasheet
10 In Stock
8 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.050 |
3+ | €74.530 |
Price for:Each
Minimum: 1
Multiple: 1
€76.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No94 15 215
Order Code876290
Also Known AsGTIN UPC EAN: 4003773046011
Technical Datasheet
Overall Length215mm
Cutting Capacity Max56mm
For Use WithRibbon Cables
Blade Edge-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
94 15 215 is a cutter for ribbon cable. It is used for crush-free cutting of ribbon cable up to 56mm in width. It features an exchangeable cutting base with try square for rectangular cuts.
- With opening spring and locking device, standard trapezoidal blade, replaceable
- Replacement blade part number 94 19 215, handles with plastic grips
- Tool chrome plated, tool body is made of tool steel, rolled, oil-hardened
- Dimension is 215 x 73 x 58mm
- Tool body: tool steel, rolled, oil-hardened other material
- Plastic coating handle type, chrome plated other surface finish
- For crush-free cutting of ribbon cable up to 56mm width
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Overall Length
215mm
For Use With
Ribbon Cables
Product Range
-
Cutting Capacity Max
56mm
Blade Edge
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.391631