Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No92 00 05 ESD
Order Code3779625
Also Known AsGTIN UPC EAN: 4003773087069
Technical Datasheet
5 In Stock
3 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.550 |
3+ | €43.660 |
Price for:1 Set
Minimum: 1
Multiple: 1
€44.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 00 05 ESD
Order Code3779625
Also Known AsGTIN UPC EAN: 4003773087069
Technical Datasheet
No. of Tweezers5
Tweezer Set Contents5 Piece Plastic ESD Tweezers Set, Roll-up Pouch
Tweezer Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Five high-quality sets of tweezers: Precision Tweezers, Universal Tweezers, ESD, Plastic and Insulated Tweezers
- Optimum combination: the tweezer sets come in various combinations in a high-quality tool roll for safe transport and damage-free storage
- Two different tool rolls (VDE set with 5 compartments; others with 7 compartments)
- Surface resistance between 10^2 and 10^3 ohms to compensate in a controlled manner the differences in potential between the operator and electronic components
- The tweezer sets come in a high-quality tool roll for safe transport and damage-free storage
Contents
115mm Straight Needle Tips, 110mm Bent Pointed Tips, 115mm Straight Round Tips, 115mm Straight Round Tips, 115mm Flat Bent Tips & Tool Roll
Technical Specifications
No. of Tweezers
5
Tweezer Body Material
Plastic Body
SVHC
No SVHC (27-Jun-2018)
Tweezer Set Contents
5 Piece Plastic ESD Tweezers Set, Roll-up Pouch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123