Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No76 12 125
Order Code2851478
Also Known AsGTIN UPC EAN: 4003773048015
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.420 |
6+ | €35.690 |
Price for:Each
Minimum: 1
Multiple: 1
€36.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No76 12 125
Order Code2851478
Also Known AsGTIN UPC EAN: 4003773048015
Technical Datasheet
Cutter TypePrecision
Overall Length125mm
Cut TypeDiagonal
Cutting Capacity Max2.5mm
Cutting Edge Hardness63°
Product Range-
Product Overview
With sharp, precisely aligned cutting edges for soft, hard wire and piano wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 63 HRC. Lap joint. Vanadium electric steel, forged, multi stage oil-hardened.
Technical Specifications
Cutter Type
Precision
Cut Type
Diagonal
Cutting Edge Hardness
63°
Overall Length
125mm
Cutting Capacity Max
2.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112