Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.810 |
Price for:Each
Minimum: 1
Multiple: 1
€36.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No67 01 140
Order Code2920127
Technical Datasheet
Cutter TypeEnd
Overall Length140mm
Cut TypeEdge
Cutting Capacity Max4mm
Cutting Edge Hardness64°
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cutter Type
End
Cut Type
Edge
Cutting Edge Hardness
64°
SVHC
No SVHC (17-Dec-2015)
Overall Length
140mm
Cutting Capacity Max
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152